SN74LVT574DWR

Texas Instruments
595-SN74LVT574DWR
SN74LVT574DWR

Mfr.:

Description:
Flip-Flops ABT Octal Edge-Trig D-Type F-F R 595-SN7 R 595-SN74LVTH574DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Flip-Flops
RoHS:  
D-Type Flip-Flop
LVT
8 Circuit
SOIC-20
Single-Ended
Non-Inverting
4.3 ns
- 32 mA
2.7 V
3.6 V
SMD/SMT
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Height: 2.35 mm
Length: 12.8 mm
Number of Input Lines: 8
Number of Output Lines: 3 Line
Pin Count: 20
Product Type: Flip Flops
Quiescent Current: 8.7 mA
Series: SN74LVT574
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Width: 7.52 mm
Unit Weight: 500.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 604

Stock:
604 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.86 $2.86
$2.14 $21.40
$1.97 $49.25
$1.76 $176.00
$1.67 $417.50
$1.60 $800.00
$1.56 $1,560.00
Full Reel (Order in multiples of 2000)
$1.52 $3,040.00
$1.48 $5,920.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.58
Min:
1

Possible Replacement

Texas Instruments SN74LVTH574DWR
Texas Instruments
Flip-Flops Tri-State ABT Octal A 595-SN74LVTH574DW A 595-SN74LVTH574DW