SN74LVTH182652APM

Texas Instruments
595-SN74LVTH182652AP
SN74LVTH182652APM

Mfr.:

Description:
Specialty Function Logic 10-Bit Bus Interface F-F W/3-State Otpt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Specialty Function Logic
RoHS:  
SN74LVTH182652A
- 40 C
+ 85 C
LQFP-64
3.6 V
2.7 V
SMD/SMT
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 64
Product Type: Specialty Function Logic
Factory Pack Quantity: 160
Subcategory: Logic ICs
Tradename: SCOPE
Unit Weight: 342.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$18.61 $2,977.60