SN74V293-15PZAG4

Texas Instruments
595-SN74V293-15PZAG4
SN74V293-15PZAG4

Mfr.:

Description:
FIFO 65536x18 Synchronous FIFO Memory ALT 595 ALT 595-SN74V293-15PZA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: FIFO
RoHS:  
9 bit, 18 bit
Unidirectional
1.125 Mbit
Synchronous
128 k x 9, 64 k x 18
2 Circuit
66.7 MHz
10 ns
3.45 V
3.15 V
35 mA
0 C
+ 70 C
LQFP-80
Tray
Brand: Texas Instruments
Height: 1.4 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: FIFO
Series: SN74V293
Factory Pack Quantity: 90
Subcategory: Memory & Data Storage
Width: 14 mm
Unit Weight: 640 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542320090
USHTS:
8542320071
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542320299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 90   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$54.71 $4,923.90

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$58.03
Min:
1

Similar Product

Texas Instruments SN74V293-15PZA
Texas Instruments
FIFO 65536 x 18 Synch FIF O Memory