SN75112DR

Texas Instruments
595-SN75112DR
SN75112DR

Mfr.:

Description:
Buffers & Line Drivers Dual Line A 595-SN75 112D A 595-SN75112D A 595-SN75112D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
SN75112
2 Input
2 Output
SOIC-14
4.75 V
5.5 V
40 mA
0 C
+ 70 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: Line Driver
Number of Channels: 2 Channel
Pin Count: 14
Product Type: Buffers & Line Drivers
Propagation Delay Time: 15 ns
Series: SN75112
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 129.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$1.33 $3,325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.08
Min:
1

Similar Product

Texas Instruments SN75112D
Texas Instruments
Buffers & Line Drivers DUAL LINE DRIVER/LIN A 595-SN75112DR A 5 A 595-SN75112DR