SN75453BDR

Texas Instruments
595-SN75453BDR
SN75453BDR

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Spd Periph A 595-SN75453BD A 595 A 595-SN75453BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
SOIC-8
300 mA
4.75 V
5.25 V
54 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pd - Power Dissipation: 725 mW
Pin Count: 8
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75453B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11,764
Expected 2027/01/11
32,500
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.21 $1.21
$0.876 $8.76
$0.787 $19.68
$0.693 $69.30
$0.658 $164.50
$0.636 $318.00
Full Reel (Order in multiples of 2500)
$0.554 $1,385.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.11
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.22
Min:
1

Similar Product

Texas Instruments SN75453BD
Texas Instruments
Buffers & Line Drivers Dual Hi Spd Periph A 595-SN75453BDR A 59 A 595-SN75453BDR