SN75453BP

Texas Instruments
595-SN75453BP
SN75453BP

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Spd Periph

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
PDIP-8
300 mA
4.75 V
5.25 V
54 mA
0 C
+ 70 C
Through Hole
Tube
Brand: Texas Instruments
Pd - Power Dissipation: 1 W
Product Type: Buffers & Line Drivers
Propagation Delay Time: 25 ns
Series: SN75453B
Factory Pack Quantity: 50
Subcategory: Logic ICs
Unit Weight: 440.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,502

Stock:
1,502 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.05 $10.50
$0.955 $47.75
$0.844 $84.40
$0.791 $197.75
$0.759 $379.50
$0.726 $726.00
$0.705 $1,762.50
$0.688 $3,440.00