SN75454BDR

Texas Instruments
595-SN75454BDR
SN75454BDR

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Current Peri pheral Drivers A 59 A 595-SN75454BD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
SN75454B
2 Input
2 Output
Non-Inverting
SOIC-8
300 mA
4.75 V
5.25 V
61 mA
0 C
+ 70 C
SMD/SMT
Reel
Brand: Texas Instruments
Logic Type: TTL
Number of Channels: 2 Channel
Pd - Power Dissipation: 725 mW
Product Type: Buffers & Line Drivers
Propagation Delay Time: 27 ns at 5 V
Series: SN75454B
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$0.461 $1,152.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$0.87
Min:
1

Similar Product

Texas Instruments SN75454BD
Texas Instruments
Buffers & Line Drivers Dual HS HA Perp A 59 5-SN75454BDR A 595- A 595-SN75454BDR