SN75471DR

Texas Instruments
595-SN75471DR
SN75471DR

Mfr.:

Description:
Buffers & Line Drivers Dual Hi Vltg Periphe ral Drivers A 595-S A 595-SN75471D

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Buffers & Line Drivers
RoHS:  
2 Input
2 Output
Inverting
SOIC-8
300 mA
4.75 V
5.25 V
52 mA
0 C
+ 70 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Pin Count: 8
Product Type: Buffers & Line Drivers
Propagation Delay Time: 30 ns
Series: SN75471
Factory Pack Quantity: 2500
Subcategory: Logic ICs
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,279

Stock:
2,279 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.17 $1.17
$0.852 $8.52
$0.77 $19.25
$0.682 $68.20
$0.638 $159.50
$0.618 $309.00
$0.604 $604.00
Full Reel (Order in multiples of 2500)
$0.558 $1,395.00
$0.548 $2,740.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$1.47
Min:
1

Similar Product

Texas Instruments SN75471D
Texas Instruments
Buffers & Line Drivers Dual Hi Vltg Periphe ral Drivers A 595-S A 595-SN75471DR