SN75ALS085DW

Texas Instruments
595-SN75ALS085DW
SN75ALS085DW

Mfr.:

Description:
Interface - Specialised Dual Driver Receiver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - Specialised
RoHS:  
LAN Access Interface
5.25 V
4.75 V
0 C
+ 85 C
SMD/SMT
SOIC-24
Brand: Texas Instruments
Interface Type: IEEE-802.3
Operating Supply Voltage: 5 V
Packaging: Tube
Pin Count: 24
Product: Ethernet Transceivers
Product Type: Interface - Specialized
Series: SN75ALS085
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 624.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 50   Multiples: 25
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.42 $1,671.00
$32.04 $3,204.00