SN75ALS170DW

Texas Instruments
595-SN75ALS170DW
SN75ALS170DW

Mfr.:

Description:
SCSI Interface IC Triple Diff Bus Tran sceiver A 595-SN75A A 595-SN75ALS170DWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SCSI Interface IC
RoHS:  
SCSI Transceiver
5 V
5 V
90 mA
0 C
+ 70 C
SMD/SMT
SOIC-20
Tube
Brand: Texas Instruments
Data Rate: 20 Mb/s
Number of Drivers: 3 Driver
Number of Receivers: 3 Receiver
Operating Supply Voltage: 4.75 V to 5.25 V
Pd - Power Dissipation: 1.125 W
Product Type: SCSI Interface IC
Resistance: 12 kOhms
Series: SN75ALS170
Shutdown: Yes
Factory Pack Quantity: 25
Subcategory: Interface ICs
Unit Weight: 537.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 71

Stock:
71 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.33 $16.33
$12.82 $128.20
$11.87 $296.75
$10.40 $1,040.00
$10.35 $2,587.50
$10.30 $5,150.00
$10.25 $10,250.00
2,500 Quote