SN75ALS193D

Texas Instruments
595-SN75ALS193D
SN75ALS193D

Mfr.:

Description:
RS-422 Interface IC Quad Diff Line

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-422 Interface IC
RoHS:  
SMD/SMT
SOIC-Narrow-16
SN75ALS193
Receiver
20 Mb/s
4 Receiver
5.25 V
4.75 V
35 mA
0 C
+ 70 C
RS-422 Receivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Product Type: RS-422 Interface IC
Factory Pack Quantity: 40
Subcategory: Interface ICs
Unit Weight: 141.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 302

Stock:
302 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.71 $3.71
$2.76 $27.60
$2.54 $63.50
$2.26 $271.20
$2.13 $596.40
$2.08 $1,081.60
$1.98 $1,980.00
$1.92 $4,838.40
$1.88 $9,400.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.00
Min:
1

Similar Product

Texas Instruments SN75ALS193DR
Texas Instruments
RS-422 Interface IC Quad Differential Li ne Receiver A 595-S A 595-SN75ALS193D