SN75C1406DWR

Texas Instruments
595-SN75C1406DWR
SN75C1406DWR

Mfr.:

Description:
RS-232 Interface IC Triple Low Power A 5 95-SN75C1406DW A 59 A 595-SN75C1406DW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: RS-232 Interface IC
RoHS:  
SOIC-16
SN75C1406
Transceiver
120 kb/s
3 Driver
3 Receiver
Full Duplex
5 V
5 V
SMD/SMT
250 uA
0 C
+ 70 C
ESD Protection
RS-232 Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Operating Supply Voltage: 5 V
Pin Count: 16
Product Type: RS-232 Interface IC
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Unit Weight: 420.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 1,019

Stock:
1,019 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.93 $3.93
$2.97 $29.70
$2.72 $68.00
$2.47 $247.00
$2.33 $582.50
$2.17 $2,170.00
Full Reel (Order in multiples of 2000)
$2.16 $4,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$4.72
Min:
1

Similar Product

Texas Instruments SN75C1406DW
Texas Instruments
RS-232 Interface IC Triple RS232 A 595-S N75C1406DWR A 595-S A 595-SN75C1406DWR