SN75DP130SSRGZR

Texas Instruments
595-SN75DP130SSRGZR
SN75DP130SSRGZR

Mfr.:

Description:
Display Interface IC DisplayPort v1.2 Re Driver A 595-SN75DP1 A 595-SN75DP130SSRGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
VQFN-48
SN75DP130
HDMI
3.6 V
3 V
70 mA
0 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Product Type: Display Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Unit Weight: 140 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

In Stock: 1,252

Stock:
1,252 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.92 $4.92
$3.76 $37.60
$3.47 $86.75
$3.13 $313.00
$2.99 $747.50
Full Reel (Order in multiples of 2500)
$2.92 $7,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.76
Min:
1

Similar Product

Texas Instruments SN75DP130SSRGZT
Texas Instruments
Display Interface IC DisplayPort v1.2 Re Driver A 595-SN75DP1 A 595-SN75DP130SSRGZR