SN75LVDS390PW

Texas Instruments
595-SN75LVDS390PW
SN75LVDS390PW

Mfr.:

Description:
LVDS Interface IC Quad LVDS A 595-SN75 LVDS390PWR A 595-SN A 595-SN75LVDS390PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Receiver
4 Receiver
200 Mb/s
LVDS
LVTTL
3.6 V
3 V
0 C
+ 70 C
SMD/SMT
TSSOP-16
Tube
Brand: Texas Instruments
Operating Supply Current: 18 mA
Operating Supply Voltage: 3.3 V
Pin Count: 16
Product Type: LVDS Interface IC
Series: SN75LVDS390
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 204

Stock:
204 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.33 $4.33
$3.27 $32.70
$2.74 $68.50
$2.62 $235.80
$2.57 $693.90
$2.47 $1,333.80
$2.37 $2,559.60
$2.33 $5,032.80