SN75LVDS84ADGGR

Texas Instruments
595-SN75LVDS84ADGGR
SN75LVDS84ADGGR

Mfr.:

Description:
Bus Transmitters Flatlink A 595-SN75L VDS84ADGG A 595-SN7 A 595-SN75LVDS84ADGG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Bus Transmitters
RoHS:  
196 Mb/s
LVDS
3.6 V
3 V
TSSOP-48
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 21 Channel, 3 Channel
Pd - Power Dissipation: 1.637 W
Product Type: Bus Transmitters
Series: SN75LVDS84A
Factory Pack Quantity: 2000
Subcategory: Logic ICs
Tradename: FlatLink
Unit Weight: 200.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 762

Stock:
762 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.09 $6.09
$4.73 $47.30
$4.33 $108.25
$4.13 $413.00
$3.95 $987.50
$3.90 $1,950.00
$3.87 $3,870.00
Full Reel (Order in multiples of 2000)
$3.68 $7,360.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.63
Min:
1

Similar Product

Texas Instruments SN75LVDS84ADGG
Texas Instruments
Bus Transmitters FlatLink Transmitter A 595-SN75LVDS84ADG A 595-SN75LVDS84ADGGR