SN75LVPE802RTJR

Texas Instruments
595-SN75LVPE802RTJR
SN75LVPE802RTJR

Mfr.:

Description:
Equalisers 2-channel 8.0-Gbps S ATA Express redrive A 595-SN75LVPE802RTJT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
QFN-20
Equalizers
8 Gb/s
3.3 V
80 mA
0 C
+ 85 C
SN75LVPE802
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 3 V to 3.6 V
Moisture Sensitive: Yes
Number of Drivers: 2 Driver
Number of Receivers: 2 Receiver
Pd - Power Dissipation: 188 mW
Pin Count: 20
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: SATA Express Equalizer and Redriver
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 2,178

Stock:
2,178 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.68 $4.68
$3.52 $35.20
$3.23 $80.75
$2.92 $292.00
$2.79 $697.50
Full Reel (Order in multiples of 3000)
$2.36 $7,080.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.23
Min:
1

Similar Product

Texas Instruments SN75LVPE802RTJT
Texas Instruments
Equalisers 2-channel 8.0-Gbps S ATA Express redrive A 595-SN75LVPE802RTJR