SRC4192IDB

Texas Instruments
595-SRC4192IDB
SRC4192IDB

Mfr.:

Description:
Audio Sample Rate Converters High-End Sample Rate Converter A 595-SRC A 595-SRC4192IDBR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
212 KHz
144 dB
SPI
SSOP-28
- 140 dB
212 kHz
3 V
3.6 V
SRC4192
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: SRC4192EVM
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 3.6 V
Pd - Power Dissipation: 660 uW
Pin Count: 28
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 710 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 14

Stock:
14
Can Dispatch Immediately
On Order:
300
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.32 $16.32
$12.92 $129.20
$11.55 $577.50
$11.14 $1,114.00
$10.69 $2,672.50
$10.42 $5,210.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$16.88
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$13.76
Min:
1

Similar Product

Texas Instruments SRC4192IDBR
Texas Instruments
Audio Sample Rate Converters Hi-End Sample Rate C onverter A 595-SRC4 A 595-SRC4192IDB