SRC4194IPAG

Texas Instruments
595-SRC4194IPAG
SRC4194IPAG

Mfr.:

Description:
Audio Sample Rate Converters 4-Channel Async Samp le Rate Conv A 595- A 595-SRC4194IPAGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Sample Rate Converters
RoHS:  
TQFP-64
- 140 dB
1.65 V, 3 V
2 V, 3.6 V
SRC4194
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: SRC4194EVM
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.65 V to 2 V, 3 V to 3.6 V
Product: Audio SRCs
Product Type: Audio Sample Rate Converters
Factory Pack Quantity: 160
Subcategory: Audio ICs
Unit Weight: 270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$27.33 $27.33
$22.00 $220.00
$20.68 $517.00
$19.40 $1,940.00
$18.67 $4,667.50
$18.22 $8,745.60
5,600 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$23.61
Min:
1