TAS5086DBT

Texas Instruments
595-TAS5086DBT
TAS5086DBT

Mfr.:

Description:
Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBTR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
16 bit, 20 bit, 24 bit
TSSOP-38
3 V
3.6 V
TAS5086
0 C
+ 70 C
8 mA
Tube
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Pd - Power Dissipation: 817.16 mW
Product: Digital Audio PWM Processors
Product Type: Audio DSPs
Factory Pack Quantity: 50
Subcategory: Audio ICs
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.41 $11.41
$8.91 $89.10
$8.28 $414.00
$7.59 $759.00
$7.21 $1,802.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$9.69
Min:
1

Similar Product

Texas Instruments TAS5086DBTR
Texas Instruments
Audio DSPs 6 Ch Digital Audio P WM Processor A 595- A 595-TAS5086DBT