TAS5548DCAR

Texas Instruments
595-TAS5548DCAR
TAS5548DCAR

Mfr.:

Description:
Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio DSPs
RoHS:  
HTSSOP-56
TAS5548
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
SMD/SMT
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Digital Audio PWM Processors
Product Type: Audio DSPs
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Unit Weight: 237 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310020
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5548/58 8-Channel HD Audio Processors

Texas Instruments TAS5548 and TAS5558 HD-compatible audio processors are 8-channel digital Pulse-Width Modulators (PWMs) with digital audio processing and sample rate converters that provide both advanced performance and a high level of system integration. TI TAS5548 and TAS5558 are designed to interface seamlessly with most digital audio decoders. The devices support DTS-HD specification for Blu-ray HTiB applications. The sample rate converters consist of two separate modules that handle 4 channels each. TAS5548 and TAS5558 can support two different input sampling rates. These TI devices can drive 8 channels of H-bridge power stages. They also provide a high-performance, differential output to drive an external, differential-input, analog headphone amplifier.

In Stock: 1,716

Stock:
1,716 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1716 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.62 $5.62
$4.28 $42.80
$3.95 $98.75
$3.58 $358.00
$3.43 $857.50
Full Reel (Order in multiples of 2000)
$3.43 $6,860.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$7.68
Min:
1

Similar Product

Texas Instruments TAS5548DCA
Texas Instruments
Audio DSPs 96KHz PWM Modulator w/ intg ASRC A 595-T A 595-TAS5548DCAR