TAS5717PHP

Texas Instruments
595-TAS5717PHP
TAS5717PHP

Mfr.:

Description:
Audio Amplifiers Dig In stereo amp A 595-TAS5717PHPR A 59 A 595-TAS5717PHPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
15 W
0.13 %
HTQFP-48
8 Ohms
3 V
3.6 V
0 C
+ 85 C
SMD/SMT
TAS5717
Tray
Brand: Texas Instruments
Development Kit: TAS5717EVM
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 48 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 250
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Unit Weight: 134.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS5717 Digital Audio Power Amplifiers

Texas Instruments TAS5717 10W digital audio power amplifiers are designed for driving stereo bridge-tied speakers. One serial data input allows processing of up to two discrete audio channels and seamless integration to most digital audio processors and MPEG decoders. TI TAS5717 digital audio power amplifiers accept a wide range of input data and data rates. A fully programmable data path routes these channels to the internal speaker drivers. The TI TAS5717 is a slave-only device receiving all clocks from external sources. The TAS5717 operates with a PWM carrier between a 384kHz switching rate and a 352KHz switching rate, depending on the input sample rate. Oversampling combined with a fourth-order noise shaper provides a flat noise floor and excellent dynamic range from 20Hz to 20kHz.

In Stock: 78

Stock:
78 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 78 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.51 $8.51
$6.59 $65.90
$6.11 $152.75
$6.00 $600.00
$5.09 $1,272.50
$5.00 $12,500.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$7.15
Min:
1

Similar Product

Texas Instruments TAS5717PHPR
Texas Instruments
Audio Amplifiers I2S Class D Aud Amp A 595-TAS5717PHP A 5 A 595-TAS5717PHP