TAS5754MDCAR

Texas Instruments
595-TAS5754MDCAR
TAS5754MDCAR

Mfr.:

Description:
Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5754MDCA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
60 W
0.007 %
HTSSOP-48
8 Ohms
3.63 V
2.9 V
- 25 C
+ 85 C
SMD/SMT
TAS5754M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Unit Weight: 321.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 5,406

Stock:
5,406 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 5406 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.11 $5.11
$3.90 $39.00
$3.59 $89.75
$3.26 $326.00
$3.11 $777.50
$3.00 $1,500.00
$2.97 $2,970.00
Full Reel (Order in multiples of 2000)
$2.77 $5,540.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.00
Min:
1

Similar Product

Texas Instruments TAS5754MDCA
Texas Instruments
Audio Amplifiers Dgtl Input CloseLoop Class-D Amp A 595-T A 595-TAS5754MDCAR