TAS5760XXEVM

Texas Instruments
595-TAS5760XXEVM
TAS5760XXEVM

Mfr.:

Description:
Audio IC Development Tools TAS5760XX EVAL MOD

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TAS5760
3.3 V to 5 V
Brand: Texas Instruments
Description/Function: A single die I2S input class D stereo amplifier with integrated headphone amplifier
For Use With: TAS5760
Interface Type: I2C, I2S
Product Type: Audio IC Development Tools
Series: TAS5760XX
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$219.80 $219.80