TAS5806MDCPR

Texas Instruments
595-TAS5806MDCPR
TAS5806MDCPR

Mfr.:

Description:
Audio Amplifiers 23-W stereo 45-W mo no 4.5- to 26.4-V A A 595-TAS5806MDDCPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
23 W, 45 W
0.03 %
HTSSOP-38
4 Ohms, 8 Ohms
4.5 V
26.4 V
- 25 C
+ 85 C
SMD/SMT
TAS5806M
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Type: Digital
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 16.5 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 1-Channel Mono or 2-Channel Stereo
Vos - Input Offset Voltage: 6.5 mV
Unit Weight: 132.800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TAS5806M Class-D Audio Amplifiers

Texas Instruments TAS5806M 23W Stereo, Digital Closed-Loop Class-D Audio Amplifier offers a cost-effective digital input solution with low power dissipation and sound enrichment. The TAS5806M Amplifier integrates an audio processor and 96kHz architecture that supports advanced audio process flow. This includes SRC, 15 BQs per channel, volume control, audio mixing, 3-band 4th order DRC, full-band AGL, THD manager, and level meter.

In Stock: 1,616

Stock:
1,616 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.15 $2.15
$1.59 $15.90
$1.45 $36.25
$1.30 $130.00
$1.22 $305.00
$1.17 $585.00
$1.16 $1,160.00
Full Reel (Order in multiples of 2000)
$1.02 $2,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩