TAS6424LQDKQQ1

Texas Instruments
595-TAS6424LQDKQQ1
TAS6424LQDKQQ1

Mfr.:

Description:
Audio Amplifiers A 595-TAS6424LQDKQRQ 1 A 595-TAS6424LQDK A 595-TAS6424LQDKQRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
27 W
0.02 %
HSSOP-56
4 Ohms
4.5 V
18 V
- 40 C
+ 125 C
SMD/SMT
TAS6424L-Q1
AEC-Q100
Tube
Brand: Texas Instruments
Input Type: Differential
Moisture Sensitive: Yes
Number of Channels: 4 Channel
Operating Supply Current: 15 mA
Output Current: 4.8 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 20
Subcategory: Audio ICs
Type: 4-Channel Quad
Unit Weight: 831 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6424L-Q1 Class-D Audio Amplifier

Texas Instruments TAS6424L-Q1 Class-D Audio Amplifier is a four-channel digital-input Class-D audio amplifier designed for use in automotive head units and external amplifier modules. The device provides four channels at 27W into 4Ω at 10% Total Harmonic Distortion plus Noise (THD+N) and 27W into 2Ω at 10% THD+N from a 14.4V supply. The Class-D topology dramatically improves efficiency over traditional linear amplifier solutions. The output switching frequency can be set either above the AM band, which eliminates the AM-band interference and reduces output filtering and cost, or below AM band to optimize efficiency. The wide supply-voltage range from 4.5V to 18V helps minimize audio artifacts in start-stop applications. The TAS6424L-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 40

Stock:
40 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 40 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$28.57 $28.57
$22.84 $228.40
$19.24 $384.80
$19.22 $1,922.00
$19.14 $4,976.40
$18.99 $9,495.00
1,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$19.42
Min:
1

Similar Product

Texas Instruments TAS6424LQDKQRQ1
Texas Instruments
Audio Amplifiers Automotive 27-W 2- M Hz 4-ch 4.5- to 18 A 595-TAS6424LQDKQQ1