TAS6584Q1EVM

Texas Instruments
595-TAS6584Q1EVM
TAS6584Q1EVM

Mfr.:

Description:
Audio IC Development Tools TAS6584-Q1 evaluatio n module for 45-V;

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TAS6584-Q1
4.5 V to 45 V
Brand: Texas Instruments
Interface Type: I2C, USB
Product Type: Audio IC Development Tools
Series: TAS6584
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TAS6584Q1EVM Amplifier Evaluation Module

Texas Instruments TAS6584Q1EVM Amplifier Evaluation Module (EVM) showcases the TAS6584-Q1, a 45V, 10A digital input four-channel automotive, Class-D audio amplifier with current sense and real-time load diagnostics. The evaluation module also features an onboard USB-I2C controller for GUI-driven evaluation module evaluation. The TAS6584-Q1 automotive Class-D amplifier helps create an immersive audio experience while supporting real-time speaker diagnostics during audio playback. TAS6584-Q1 delivers 213W (1% THD+N) per channel into 4Ω with a 45V supply. The Texas Instruments TAS6584-Q1 device has wide-supply voltage capabilities, from 4.5V to 45V, and integrates DC and AC standby and real-time load diagnostics. The TAS6584-Q1 device also includes spread spectrum technology to meet CISPR25 Class 5 EMI compliance standards.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$408.21 $408.21