TB5D1MDWR

Texas Instruments
595-TB5D1MDWR
TB5D1MDWR

Mfr.:

Description:
LVDS Interface IC 5V QUAD PECL DRIVER A 595-TB5D1MDW A 595 A 595-TB5D1MDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: LVDS Interface IC
RoHS:  
Driver
4 Driver
TTL
PECL
5.5 V
3 V
- 40 C
+ 85 C
SMD/SMT
SOIC-16
Reel
Brand: Texas Instruments
Height: 2.35 mm
Length: 10.28 mm
Moisture Sensitive: Yes
Operating Supply Current: 40 mA
Operating Supply Voltage: 3.3 V, 5 V
Peak Solder Temperature: + 250 C
Pin Count: 16
Product Type: LVDS Interface IC
Series: TB5D1M
Factory Pack Quantity: 2000
Subcategory: Interface ICs
Width: 7.52 mm
Unit Weight: 401.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
5A991.b.1
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$13.35 $26,700.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$24.84
Min:
1

Similar Product

Texas Instruments TB5D1MDW
Texas Instruments
LVDS Interface IC 5V QUAD PECL DRIVER A 595-TB5D1MDWR A 59 A 595-TB5D1MDWR