TCA6416PWT

Texas Instruments
595-TCA6416PWT
TCA6416PWT

Mfr.:

Description:
Interface - I/O Expanders Lo Vltg 8B I2C and S MBus I/O Expander A A 595-TCA6416PW

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA6416
SMD/SMT
TSSOP-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Logic Family: TCA6416
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 10 mA, 25 mA
Output Type: Open Drain
Pin Count: 24
Product Type: I/O Expanders
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 89.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$3.86 $965.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$3.74
Min:
1

Similar Product

Texas Instruments TCA6416PW
Texas Instruments
Interface - I/O Expanders Lo Vltg 8B I2C and SMBus I/O Expander
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.