TCA6416RTWR

Texas Instruments
595-TCA6416RTWR
TCA6416RTWR

Mfr.:

Description:
Interface - I/O Expanders Low-Vltg 16B I2C & S MBus I/O Expander A A 595-TCA6416RTWT

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA6416
SMD/SMT
WQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Logic Family: TCA6416
Moisture Sensitive: Yes
Operating Supply Current: 1 uA
Operating Supply Voltage: 1.65 V to 5.5 V
Output Current: 10 mA, 25 mA
Output Type: Open Drain
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$2.92 $8,760.00