TCA9539RTWR

Texas Instruments
595-TCA9539RTWR
TCA9539RTWR

Mfr.:

Description:
Interface - I/O Expanders Rem 16B I2C & SMBus Low-Pwr I/O Expander

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCA9539
SMD/SMT
WQFN-24
I2C, Serial, SMBus
16 I/O
With Interrupt
1.65 V
5.5 V
400 kHz
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
2 kV
Brand: Texas Instruments
Features: Configuration Registers, Interrupt Pin, Reset Pin
Logic Family: TCA9539
Operating Supply Voltage: 1.65 V to 5.5 V
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCA9539 Low-Power I/O Expander

Texas Instruments TCA9539 Low-Power I/O Expander is a 24-pin device that provides 16 bits of general purpose parallel input and output (I/O) expansion for the two-line bidirectional I2C bus or SMBus protocol. The device can operate with a power supply voltage (VCC) ranging from 1.65V to 5.5V. The TCA9539 supports 100kHz (I2C Standard Mode) and 400kHz (I2C Fast Mode) clock frequencies. I/O expanders, like the TCA9539, provide a simple solution when additional I/Os are needed for switches, sensors, pushbuttons, LEDs, fans, and other similar devices.

In Stock: 16,721

Stock:
16,721 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.67 $2.67
$2.00 $20.00
$1.83 $45.75
$1.64 $164.00
$1.55 $387.50
$1.51 $755.00
$1.48 $1,480.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
$1.37 $8,220.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩