TCA9548AEVM

Texas Instruments
595-TCA9548AEVM
TCA9548AEVM

Mfr.:

Description:
Switch IC Development Tools Evaluation Module

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Evaluation Modules
I2C Switches
TCA954xA
I2C
Brand: Texas Instruments
Description/Function: Designed to evaluate and demonstrate the functionality of I2C switches
For Use With: TCA9543A, TCA9544A, TCA9545A, TCA9546A
Operating Supply Current: 500 mA
Operating Supply Voltage: 1.8 V to 5 V
Product Type: Switch IC Development Tools
Series: TCA9548A
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 122.472 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$112.99 $112.99