TCA9846PWR

Texas Instruments
595-TCA9846PWR
TCA9846PWR

Mfr.:

Description:
Switch ICs - Various Ultra-low voltage, 1MHz, 4-channel I2C switch with reset

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch ICs - Various
RoHS:  
Switch ICs
4 Switch
12 Ohms
0.65 V to 3.6 V
- 40 C
+ 125 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCA984649-EVM
Product Type: Switch ICs - Various
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 0.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2026/11/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.76 $1.76
$1.30 $13.00
$1.17 $29.25
$1.05 $105.00
$0.985 $246.25
$0.975 $487.50
Full Reel (Order in multiples of 3000)
$0.879 $2,637.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩