TCA9849PWR

Texas Instruments
595-TCA9849PWR
TCA9849PWR

Mfr.:

Description:
Multiplexer Switch ICs Ultra-low voltage, 1MHz, 4-channel I2C mux with reset

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Multiplexer Switch ICs
RoHS:  
Multiplexer
SMD/SMT
TSSOP-16
4 Channel
4 x 4:1
650 mV
3.6 V
24 Ohms
- 40 C
+ 125 C
650 mV to 3.6 V
Reel
Cut Tape
MouseReel
Bandwidth: 1 MHz
Brand: Texas Instruments
Development Kit: TMUX-24PW-EVM, TMUXBQB-DYYEVM
Product Type: Multiplexer Switch ICs
Propagation Delay Time: 1 ns
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Current - Max: 150 uA
Supply Type: Single Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCA9849 1MHz 4-Channel I2C Multiplexer

Texas Instruments TCA9849 1MHz 4-Channel I2C Multiplexer is a 4-channel, bidirectional translating multiplexer that can be controlled through the I2C bus. The SCL/SDA upstream pair fans out to four downstream pairs, or channels. Any individual SCn/SDn channel, or combination of channels, can be selected, as determined by the contents of the programmable control register. These downstream channels can be used to resolve I2C target address conflicts. If four identical digital temperature sensors are needed in the application, one sensor can be connected to each channel (0-3), for example.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
3,000
Expected 2027/03/26
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.93 $1.93
$1.42 $14.20
$1.30 $32.50
$1.16 $116.00
$1.09 $272.50
$1.08 $540.00
$1.06 $1,060.00
Full Reel (Order in multiples of 3000)
$0.971 $2,913.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩