TCAL6416RADTOR

Texas Instruments
595-TCAL6416RADTOR
TCAL6416RADTOR

Mfr.:

Description:
Interface - I/O Expanders 16-bit translating I C-bus/SMBus I/O exp

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface - I/O Expanders
RoHS:  
TCAL6416R
SMD/SMT
QFN-24
I2C
16 I/O
With Interrupt
1.08 V
3.6 V
1 MHz
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
4 kV
Brand: Texas Instruments
Features: Configuration Registers
Operating Supply Voltage: 1.08 V to 3.6 V
Output Type: Open Drain, Push Pull
Product Type: I/O Expanders
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Type: Translating I/O Expander
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390060
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAL6416R I2C-Bus/SMBus I/O Expander

Texas Instruments TCAL6416R I2C-Bus/SMBus I/O Expander provides general-purpose output (I/O) and parallel input expansion for the two-line bidirectional SMBus or I2C bus protocol. The device has a power supply voltage ranging from 1.08V to 3.6V on the P-port side (VCCP), and from 1.08V to 3.6V on the I2C bus side (VCCI). The device supports 100kHz (Standard-Mode), 400kHz (Fast-Mode), and 1MHz (Fast-Mode-Plus) I2C clock frequencies. I/O expanders, such as the TCAL6416R, provide a simple solution when additional I/Os are needed for sensors, switches, push-buttons, LEDs, fans, etc.

In Stock: 3,599

Stock:
3,599 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.71 $2.71
$2.02 $20.20
$1.85 $46.25
$1.66 $166.00
$1.57 $392.50
$1.54 $770.00
$1.49 $1,490.00
Full Reel (Order in multiples of 3000)
$1.40 $4,200.00
$1.38 $8,280.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩