TCAN1042HDQ1

Texas Instruments
595-TCAN1042HDQ1
TCAN1042HDQ1

Mfr.:

Description:
CAN Interface IC Automotive 70-V bus-fault-protected CAN transceiver with flexible data-rate 8-SOIC -55 to 125

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042H
High Speed CAN Transceiver
SMD/SMT
SOIC-8
2 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
AEC-Q100
CAN Transceivers
Tube
Brand: Texas Instruments
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 124 mW
Product Type: CAN Interface IC
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 540 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 7,537

Stock:
7,537 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.21 $2.21
$1.64 $16.40
$1.36 $34.00
$1.29 $96.75
$1.24 $372.00
$1.20 $630.00
$1.16 $1,218.00
$1.15 $2,932.50
$1.10 $5,527.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.27
Min:
1

Similar Product

Texas Instruments TCAN1042HDRQ1
Texas Instruments
CAN Interface IC Automotive 70-V bus- fault-protected CAN A 595-TCAN1042HDQ1