TCAN1042HGVDRBTQ1

Texas Instruments
595-CAN1042HGVDRBTQ1
TCAN1042HGVDRBTQ1

Mfr.:

Description:
CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBRQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN1042HGV
High Speed CAN Transceiver
SMD/SMT
SON-8
5 Mb/s
1 Driver
1 Receiver
4.5 V
5.5 V
- 55 C
+ 125 C
45 mA
16 kV
AEC-Q100
CAN Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN1042DEVM
Moisture Sensitive: Yes
Operating Supply Voltage: 4.5 V to 5.5 V
Pd - Power Dissipation: 124 mW
Product Type: CAN Interface IC
Propagation Delay Time: 65 ns, 75 ns
Protocol Supported: CAN
Factory Pack Quantity: 250
Subcategory: Interface ICs
Unit Weight: 22.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1042/Q1 Fault Protected CAN Transceivers

Texas Instruments TCAN1042/TCAN1042-Q1 Fault Protected CAN Transceivers meet the ISO1189-2 High-Speed CAN (Controller Area Network) physical layer standard. All devices are designed for use in CAN FD networks up to 2Mpbs. Devices with part numbers that include the "G" suffix are designed for data rates up to 5Mbps. Versions with the "V" have a secondary power supply input for I/O level shifting the input pin thresholds and RXD output level. This family of CAN transceivers has a low power standby mode with remote wake request feature. All devices also include many protection features to enhance device and CAN-network robustness. The TCAN1042-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 737

Stock:
737 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.61 $2.61
$1.94 $19.40
$1.77 $44.25
$1.59 $159.00
Full Reel (Order in multiples of 250)
$1.49 $372.50
$1.42 $710.00
$1.37 $1,370.00
$1.35 $3,375.00
$1.33 $6,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.33
Min:
1

Similar Product

Texas Instruments TCAN1042HGVDRBRQ1
Texas Instruments
CAN Interface IC Automotive Fault Pro tected CAN Transcei A 595-CAN1042HGVDRBTQ1