TCAN1473CDYYRQ1

Texas Instruments
595-TCAN1473CDYYRQ1
TCAN1473CDYYRQ1

Mfr.:

Description:
CAN Interface IC Automotive low-powe r signal improvement

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
CAN FD Transceiver
SMD/SMT
2 Mb/s, 5 Mb/s, 8 Mb/s
1 Driver
1 Receiver
4.5 V
40 V
- 40 C
+ 150 C
110 mA
8 kV
CAN FD Transceivers
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TCAN-SOIC14-EVM
Interface Type: CAN FD
Isolation Type: Non-Isolated
Operating Supply Voltage: 4.5 V to 40 V
Output Type: Digital
Pd - Power Dissipation: 135 mW
Polarity: Bi-Directional, Unidirectional
Product Type: CAN Interface IC
Propagation Delay Time: 80 ns, 110 ns
Protocol Supported: CAN
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TCAN1473-Q1 Automotive CAN Interface IC

Texas Instruments TCAN1473-Q1 Automotive CAN Interface IC is a Controller Area Network (CAN) transceiver that meets the physical-layer requirements of ISO 11898-2:2024. This CAN IC incorporates Signal Improvement Capability (SIC) functionality. The TCAN1473-Q1 device reduces signal ringing at dominant-to-recessive edges and enables higher throughput in complex network topologies. The SIC enables applications to fully leverage CAN Flexible Data-rate (CAN FD), supporting 2Mbps, 5Mbps, and 8Mbps operation, even across large networks with numerous unterminated stubs. The TCAN1473-Q1 IC is pin-compatible with a 14-pin single-channel CAN FD transceiver. The TCAN1473-Q1 device is AEC-Q100 qualified for automotive applications. This CAN Interface IC is ideal for body electronics, lighting, automotive gateways, Advanced Driver Assistance Systems (ADAS), infotainment and cluster, personal transport vehicles, and industrial transportation.  

In Stock: 873

Stock:
873 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.06 $2.06
$1.52 $15.20
$1.40 $35.00
$1.24 $124.00
$1.17 $292.50
$1.13 $565.00
$1.10 $1,100.00
Full Reel (Order in multiples of 3000)
$1.04 $3,120.00
$1.02 $6,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩