TCAN330D

Texas Instruments
595-TCAN330D
TCAN330D

Mfr.:

Description:
CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: CAN Interface IC
RoHS:  
TCAN330
High Speed CAN FD Transceiver
SMD/SMT
SOIC-8
1 Mb/s
1 Driver
1 Receiver
3 V
3.6 V
- 40 C
+ 125 C
180 mA
25 kV
CAN Transceivers
Tube
Brand: Texas Instruments
Interface Type: CAN
Operating Supply Voltage: 3.3 V
Pd - Power Dissipation: 65 mW
Product Type: CAN Interface IC
Propagation Delay Time: 62 ns
Protocol Supported: CAN
Factory Pack Quantity: 75
Subcategory: Interface ICs
Unit Weight: 80 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TCAN33x 3.3V CAN Transceivers

Texas Instruments TCAN33x 3.3V CAN Transceivers are compatible with the ISO 11898 High-Speed CAN (Controller Area Network) Physical Layer standard. TCAN330, TCAN332, and TCAN334 are specified for data rates up to 1Mbps. Pending the release of the updated version of ISO 11898-2 including CAN FD, additional timing parameters defining loop delay symmetry are specified for the TCAN330G, TCAN332G, and TCAN334G. These devices include many protection features including driver and receiver Dominant Time Out (DTO) providing CAN network robustness. Integrated 12kV IEC-61000-4-2 ESD Contact Discharge protection eliminates the need for additional components for system level robustness.

In Stock: 13,782

Stock:
13,782 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.44 $3.44
$2.59 $25.90
$2.17 $54.25
$2.08 $156.00
$2.00 $600.00
$1.95 $1,023.75
$1.90 $1,995.00
$1.84 $4,692.00
$1.80 $9,045.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.45
Min:
1

Similar Product

Texas Instruments TCAN330DR
Texas Instruments
CAN Interface IC 3.3-V CAN Transcvrs 8-SOIC -40 to 125 A A 595-TCAN330D