TDP142RGFTQ1

Texas Instruments
595-TDP142RGFTQ1
TDP142RGFTQ1

Mfr.:

Description:
Display Interface IC Automotive 8.1Gbps D P1.4 linear redrive

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
VQFN-40
TDP142-Q1
Buffer, ReDriver
1 MHz
3.6 V
3 V
40 uA
- 40 C
+ 105 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 8.1 Gb/s
Development Kit: TDP142EVM, TDP142Q1-EVM
Interface Type: I2C
Moisture Sensitive: Yes
Operating Supply Voltage: 3.3 V
Output Type: Differential
Pin Count: 40
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$8.66 $8.66
$6.70 $67.00
$6.22 $155.50
$5.68 $568.00
Full Reel (Order in multiples of 250)
$5.43 $1,357.50
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩