TDP142RNQT

Texas Instruments
595-TDP142RNQT
TDP142RNQT

Mfr.:

Description:
Display Interface IC 8.1 Gbps DP1.4 linea r redriver 40-WQFN A 595-TDP142RNQR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
WQFN-40
TDP142
Display Port Linear Redriver
1 MHz
3.6 V
3 V
200 mA
0 C
+ 70 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Data Rate: 8.1 Gb/s
Development Kit: TDP142EVM
Interface Type: I2C
Operating Supply Voltage: 3.3 V
Pin Count: 40
Product Type: Display Interface IC
Factory Pack Quantity: 250
Subcategory: Interface ICs
Tradename: DisplayPort
Unit Weight: 74 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP142 DisplayPort™ 8.1Gbps Linear Redrivers

Texas Instruments TDP142 DisplayPort™ 8.1Gbps Linear Redrivers is a position-independent device. The TDP142 can be placed inside the source, cable, or sink, effectively providing a "negative loss" component to the overall link budget. The device complies with the VESA DisplayPort standard Version 1.4. It also supports a 1 to 4-lane Main Link interface signaling up to HBR3 (8.1Gbps per lane). The TDP142 operates on a single 3.3V supply and comes in a commercial temperature range (TDP142) and industrial temperature range (TDP142I). To compensate for cable and board trace loss due to intersymbol interference (ISI), the device provides several levels of receive linear equalization.

In Stock: 248

Stock:
248
Can Dispatch Immediately
On Order:
250
Expected 2026/11/23
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$6.55 $6.55
$5.04 $50.40
$4.65 $116.25
$4.24 $424.00
Full Reel (Order in multiples of 250)
$4.04 $1,010.00
$3.99 $1,995.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩