TDP2004RNQR

Texas Instruments
595-TDP2004RNQR
TDP2004RNQR

Mfr.:

Description:
Equalisers 4-channel DisplayPor t 2.1 redriver 40-W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Equalisers
RoHS:  
SMD/SMT
WQFN-40
Linear Repeaters / Redrivers
20 Gb/s
3.3 V
0 C
+ 70 C
TDP2004
Brand: Texas Instruments
Interface Type: I2C, SMBus
Number of Drivers: 4 Driver
Number of Receivers: 4 Receiver
Pin Count: 40
Product Type: Equalizers
Factory Pack Quantity: 3000
Subcategory: Equalizers
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Type: 4-Channel DisplayPort 2.1 Linear Redriver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TDP2004 DisplayPort 2.1 Linear Redriver

Texas Instruments TDP2004 DisplayPort 2.1 Linear Redriver is a four-channel, low-power, high-performance linear repeater or redriver designed to support DisplayPort 2.1 up to 20Gbps. The TDP2004 receivers deploy continuous time linear equalizers (CTLE) to provide a programmable high-frequency boost. The equalizer can open an input eye that is completely closed due to inter-symbol interference (ISI) induced by an interconnect medium, such as PCB traces. A linear output driver follows the CTLE receiver. The linear data paths of TDP2004 preserve and transmit preset signal characteristics. High bandwidth, low channel-to-channel cross-talk, low additive jitter, and excellent return loss make the device almost a passive element in the link, but with its useful equalization. The DisplayPort link training is effective through the linear redriver that becomes part of the passive channel between source Tx and sink Rx. This link training protocol transparency results in excellent electrical links and the lowest possible latency. The data path of the device uses an internally regulated power rail that provides high immunity to any supply noise on the board. The Texas Instruments TDP2004 has low AC and DC gain variation, providing consistent equalization in high-volume platform deployment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.44 $19,320.00