TFP201APZP

Texas Instruments
595-TFP201APZP
TFP201APZP

Mfr.:

Description:
Display Interface IC PanelBus DVI Rcvr 11 2MHz HSYNC fix

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Display Interface IC
RoHS:  
SMD/SMT
HTQFP-100
TFP201A
PanelBus Digital Receiver
112 MHz
3.6 V
3 V
350 mA
0 C
+ 70 C
Tray
Brand: Texas Instruments
Interface Type: DVI
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V to 3.6 V
Output Type: CMOS
Product Type: Display Interface IC
Factory Pack Quantity: 90
Subcategory: Interface ICs
Unit Weight: 505.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$16.85 $16.85
$13.35 $133.50
$12.22 $305.50
$11.65 $1,048.50

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$16.85
Min:
1