THP210DGKR

Texas Instruments
595-THP210DGKR
THP210DGKR

Mfr.:

Description:
Precision Amplifiers High precision (40- V 0.1 V/C) high-vo A A 595-THP210DGKT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Precision Amplifiers
RoHS:  
1 Channel
9.2 MHz
15 V/us
10 uV
200 pA
36 V
3 V
950 uA
31 mA
140 dB
3.7 nV/sqrt Hz
SMD/SMT
No Shutdown
- 40 C
+ 125 C
THP210
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Precision Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THP210 Fully Differential Amplifier

Texas Instruments THP210 Fully Differential Amplifier is an ultra-low offset, low-noise, high-voltage, precision, fully differential amplifier that easily filters and drives fully differential signal chains. The THP210 converts single-ended sources to differential outputs required by high-resolution analog-to-digital converters (ADCs). Designed for exceptional offset, low noise, and THD, the bipolar super-beta inputs yield a very low noise figure at low quiescent and input bias currents. The Texas Instruments THP210 is designed for signal conditioning circuits where low power offset and power consumption are required, along with an excellent signal-to-noise ratio (SNR).

In Stock: 3,913

Stock:
3,913
Can Dispatch Immediately
On Order:
7,500
Expected 2027/06/07
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.56 $4.56
$3.47 $34.70
$3.19 $79.75
$2.90 $290.00
$2.74 $685.00
$2.65 $2,650.00
Full Reel (Order in multiples of 2500)
$2.56 $6,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.31
Min:
1

Similar Product

Texas Instruments THP210DGKT
Texas Instruments
Precision Amplifiers High precision (40- V 0.1 V/C) high-vo A A 595-THP210DGKR