THS3091DDA

595-THS3091DDA
THS3091DDA

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Distort Current Feedback

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
THS3091
1 Channel
235 MHz
7.3 kV/us
69 dB
250 mA
15 uA
900 uV
32 V
10 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 235 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: THS3091EVM
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Gain: 10 V/V
Height: 1.48 mm
Length: 4.89 mm
Pd - Power Dissipation: 2.18 W
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.9 mm
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS309x Current-Feedback Op Amps

Texas Instruments THS309x Current-Feedback Operational Amplifiers (Op Amps) are high-voltage, low-distortion, high-speed, current-feedback amplifiers that operate over a wide supply range of ±5V to ±16V. These devices are an excellent choice for applications that require large, linear output signals, such as pin drivers, power-FET drivers, and arbitrary waveform generators. The THS3095 features a power-down pin (PD) that puts the amplifier into a low-power standby mode and lowers the quiescent current from 9.5mA to 500µA.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$12.93
Min:
1

Similar Product

Texas Instruments THS3091DDAR
Texas Instruments
High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDA