THS3091DDAG3

Texas Instruments
595-THS3091DDAG3
THS3091DDAG3

Mfr.:

Description:
High Speed Operational Amplifiers Single Lo-Distort Current Feedback

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3091
1 Channel
235 MHz
7.3 kV/us
69 dB
250 mA
15 uA
900 uV
32 V
10 V
9.5 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
3 dB Bandwidth: 235 MHz
Amplifier Type: Current Feedback
Brand: Texas Instruments
Development Kit: THS3091EVM
en - Input Voltage Noise Density: 2 nV/sqrt Hz
Gain: 10 V/V
Height: 1.48 mm
Length: 4.89 mm
Pd - Power Dissipation: 2.18 W
Peak Solder Temperature: + 260 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 68 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.9 mm
Unit Weight: 70.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS309x Current-Feedback Op Amps

Texas Instruments THS309x Current-Feedback Operational Amplifiers (Op Amps) are high-voltage, low-distortion, high-speed, current-feedback amplifiers that operate over a wide supply range of ±5V to ±16V. These devices are an excellent choice for applications that require large, linear output signals, such as pin drivers, power-FET drivers, and arbitrary waveform generators. The THS3095 features a power-down pin (PD) that puts the amplifier into a low-power standby mode and lowers the quiescent current from 9.5mA to 500µA.

In Stock: 2

Stock:
2 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.71 $13.71
$12.16 $121.60
$11.69 $292.25
$11.00 $825.00
$10.96 $3,288.00
$10.64 $5,586.00
$10.54 $11,067.00
3,000 Quote

Similar Product

Texas Instruments THS3091DDAR
Texas Instruments
High Speed Operational Amplifiers Single Lo-Distort Cu rrent Feedback A 59 A 595-THS3091DDA