THS3121CD

Texas Instruments
595-THS3121CD
THS3121CD

Mfr.:

Description:
High Speed Operational Amplifiers Sngl Lo-Noise Hi-Out Current-Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3121
1 Channel
130 MHz
1.5 kV/us
70 dB
475 mA
20 uA
3 mV
30 V
10 V
7 mA
0 C
+ 70 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: THS3121EVM
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Height: 1.58 mm
Length: 4.9 mm
Pd - Power Dissipation: 1.05 W
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.41 $14.41
$11.28 $112.80
$10.50 $262.50
$9.36 $702.00
$9.33 $2,799.00
$9.05 $4,751.25
$8.96 $9,408.00
3,000 Quote