THS3121ID

Texas Instruments
595-THS3121ID
THS3121ID

Mfr.:

Description:
High Speed Operational Amplifiers Sngl Lo-Noise Hi-Out Current-Feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3121
1 Channel
130 MHz
1.5 kV/us
70 dB
475 mA
20 uA
3 mV
30 V
10 V
7 mA
- 40 C
+ 85 C
SMD/SMT
SOIC-8
Tube
Brand: Texas Instruments
Development Kit: THS3121EVM
en - Input Voltage Noise Density: 2.5 nV/sqrt Hz
Height: 1.58 mm
Length: 4.9 mm
Pd - Power Dissipation: 1.05 W
Peak Solder Temperature: + 300 C
Pin Count: 8
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 62 dB
Factory Pack Quantity: 75
Subcategory: Amplifier ICs
Width: 3.91 mm
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 2,542

Stock:
2,542 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$14.12 $14.12
$11.14 $111.40
$9.71 $242.75
$9.37 $702.75
$9.11 $2,733.00
$8.92 $4,683.00
$8.73 $9,166.50
3,000 Quote