THS3125IPWPR

Texas Instruments
595-THS3125IPWPR
THS3125IPWPR

Mfr.:

Description:
High Speed Operational Amplifiers Dual High Output Cur rent 120-MHz

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3125
2 Channel
1.55 kV/us
63 dB to 67 dB
2 uA
10 mV
30 V
10 V
7.2 mA
- 40 C
+ 85 C
SMD/SMT
HTSSOP-14
Reel
Brand: Texas Instruments
Development Kit: THS3125EVM
en - Input Voltage Noise Density: 2.2 nV/sqrt Hz
Height: 1.15 mm
Length: 5 mm
Moisture Sensitive: Yes
Pd - Power Dissipation: 3.3 W
Peak Solder Temperature: + 300 C
Pin Count: 14
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 53 dB
Factory Pack Quantity: 2000
Subcategory: Amplifier ICs
Width: 4.4 mm
Unit Weight: 58 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
$20.46 $40,920.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$34.23
Min:
1