THS3201DBVT

Texas Instruments
595-THS3201DBVT
THS3201DBVT

Mfr.:

Description:
High Speed Operational Amplifiers 1.8GHz Current Feedb ack Amplifier A 595 A 595-THS3001IDGN

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3201
1 Channel
1.8 GHz
6.7 kV/us
71 dB
100 mA
85 uA
700 uV
15 V
6.6 V
14 mA
- 40 C
+ 85 C
SMD/SMT
SOT-23-5
Reel
Cut Tape
MouseReel
3 dB Bandwidth: 1.8 GHz
Amplifier Type: High Speed
Brand: Texas Instruments
Development Kit: THS3201EVM
en - Input Voltage Noise Density: 1.65 nV/sqrt Hz
Height: 1.15 mm
Length: 2.9 mm
Pd - Power Dissipation: 391 mW
Peak Solder Temperature: + 300 C
Pin Count: 5
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 63 dB
Factory Pack Quantity: 250
Subcategory: Amplifier ICs
Topology: Current Feedback
Width: 1.6 mm
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

In Stock: 178

Stock:
178 Can Dispatch Immediately
Factory Lead Time:
39 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.79 $11.79
$9.83 $98.30
$9.33 $233.25
$8.91 $891.00
Full Reel (Order in multiples of 250)
$8.90 $2,225.00
$8.76 $4,380.00
$8.73 $8,730.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩