THS3215IRGVR

Texas Instruments
595-THS3215IRGVR
THS3215IRGVR

Mfr.:

Description:
High Speed Operational Amplifiers DC to 650-MHz Diffe rential-to-Single-En A 595-THS3215IRGVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: High Speed Operational Amplifiers
RoHS:  
THS3215
3 kV/us
42 dB to 48 dB
18 mV
34.5 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-16
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 16
Product Type: Op Amps - High Speed Operational Amplifiers
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542330000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

THS3215 Differential-to-Single-Ended Amplifier

Texas Instruments THS3215 Differential-to-Single-Ended DAC Output Amplifier combines the key signal chain components required to interface with a complementary current output, a digital-to-analog converter (DAC). The flexibility provided by this two-stage amplifier system delivers the low distortion, dc-coupled, differential to single-ended signal processing required by a wide range of systems. The input stage buffers the DAC resistive termination and converts the signal from differential to single-ended with a fixed gain of 2V/V. The differential to single-ended output is available externally for direct use. The output can also be connected through an RLC filter or attenuator to the input of an internal output power stage (OPS). The wideband, current-feedback, output power stage provides all pins externally for a flexible gain setting.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$9.61 $24,025.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$16.74
Min:
1

Similar Product

Texas Instruments THS3215IRGVT
Texas Instruments
High Speed Operational Amplifiers DC to 650-MHz Diffe rential-to-Single-En A 595-THS3215IRGVR